17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFNWB (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGUARD0524P

DigiKey Part Number
1655-EGUARD0524PTR-ND - Tape & Reel (TR)
1655-EGUARD0524PCT-ND - Cut Tape (CT)
1655-EGUARD0524PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGUARD0524P
Description
TVS DIODE 5VWM 17VC 10DFNWB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFNWB (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Capacitance @ Frequency
0.65pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,51800 €5,18 €
1000,33600 €33,60 €
5000,25786 €128,93 €
1.0000,23269 €232,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20069 €602,07 €
6.0000,18458 €1.107,48 €
9.0000,17637 €1.587,33 €
15.0000,16715 €2.507,25 €
21.0000,16168 €3.395,28 €
30.0000,15638 €4.691,40 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €