
EGUARD0503F | |
|---|---|
DigiKey Part Number | 1655-EGUARD0503FTR-ND - Tape & Reel (TR) 1655-EGUARD0503FCT-ND - Cut Tape (CT) 1655-EGUARD0503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0503F |
Description | TVS DIODE 5VWM 25VC SOT353 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99700 € | 9,97 € |
| 100 | 0,67040 € | 67,04 € |
| 500 | 0,53022 € | 265,11 € |
| 1.000 | 0,48512 € | 485,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42786 € | 1.283,58 € |
| 6.000 | 0,39906 € | 2.394,36 € |
| 9.000 | 0,39749 € | 3.577,41 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

