
EGUARD0503F | |
|---|---|
DigiKey Part Number | 1655-EGUARD0503FTR-ND - Tape & Reel (TR) 1655-EGUARD0503FCT-ND - Cut Tape (CT) 1655-EGUARD0503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0503F |
Description | TVS DIODE 5VWM 25VC SOT353 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB OTG |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07300 € | 10,73 € |
| 100 | 0,72070 € | 72,07 € |
| 500 | 0,57004 € | 285,02 € |
| 1.000 | 0,52156 € | 521,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42593 € | 1.277,79 € |
| 6.000 | 0,39725 € | 2.383,50 € |
| 9.000 | 0,39569 € | 3.561,21 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

