
DSS24U | |
|---|---|
DigiKey Part Number | 1655-DSS24UTR-ND - Tape & Reel (TR) 1655-DSS24UCT-ND - Cut Tape (CT) 1655-DSS24UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS24U |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,05678 € | 28,39 € |
| 1.000 | 0,03861 € | 38,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03483 € | 104,49 € |
| 6.000 | 0,03029 € | 181,74 € |
| 15.000 | 0,02574 € | 386,10 € |
| 30.000 | 0,02423 € | 726,90 € |
| 75.000 | 0,02271 € | 1.703,25 € |
| 150.000 | 0,01968 € | 2.952,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

