
DSS210U | |
|---|---|
DigiKey Part Number | 1655-DSS210UTR-ND - Tape & Reel (TR) 1655-DSS210UCT-ND - Cut Tape (CT) 1655-DSS210UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS210U |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,06390 € | 31,95 € |
| 1.000 | 0,04344 € | 43,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03918 € | 117,54 € |
| 6.000 | 0,03407 € | 204,42 € |
| 15.000 | 0,02896 € | 434,40 € |
| 30.000 | 0,02726 € | 817,80 € |
| 75.000 | 0,02555 € | 1.916,25 € |
| 150.000 | 0,02215 € | 3.322,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

