
DF5A6.8CJE | |
|---|---|
DigiKey Part Number | 1655-DF5A6.8CJETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF5A6.8CJE |
Description | DIODE ESD 5V SOT-553 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16726 € | 501,78 € |
| 6.000 | 0,15352 € | 921,12 € |
| 9.000 | 0,14651 € | 1.318,59 € |
| 15.000 | 0,13864 € | 2.079,60 € |
| 21.000 | 0,13398 € | 2.813,58 € |
| 30.000 | 0,13027 € | 3.908,10 € |
| Unit Price without VAT: | 0,16726 € |
|---|---|
| Unit Price with VAT: | 0,19904 € |

