
DB105S | |
|---|---|
DigiKey Part Number | 1655-DB105STR-ND - Tape & Reel (TR) 1655-DB105SCT-ND - Cut Tape (CT) 1655-DB105SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB105S |
Description | BRIDGE RECT 1PHASE 600V 1A DB-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DB-S |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DB-S |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS6U | SMC Diode Solutions | 11.639 | 1655-ABS6UCT-ND | 0,25000 € | Parametric Equivalent |
| B106S_R2_00001 | Panjit International Inc. | 2.492 | 3757-B106S_R2_00001CT-ND | 0,37000 € | Parametric Equivalent |
| CBR1-D060S | Central Semiconductor Corp | 553 | 1514-CBR1-D060S-ND | 1,29000 € | Parametric Equivalent |
| CBR1-D060S TR13 PBFREE | Central Semiconductor Corp | 530 | 1514-CBR1-D060STR13PBFREECT-ND | 1,29000 € | Parametric Equivalent |
| DBLS105G | Taiwan Semiconductor Corporation | 2.628 | 1801-DBLS105GCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09651 € | 144,76 € |
| 3.000 | 0,08683 € | 260,49 € |
| 4.500 | 0,08190 € | 368,55 € |
| 7.500 | 0,07636 € | 572,70 € |
| 10.500 | 0,07307 € | 767,24 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











