


CESD24VD5 | |
|---|---|
DigiKey Part Number | 1655-CESD24VD5TR-ND - Tape & Reel (TR) 1655-CESD24VD5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CESD24VD5 |
Description | TVS DIODE 24VWM 44VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06500 € | 6,50 € |
| 500 | 0,04746 € | 23,73 € |
| 1.000 | 0,04174 € | 41,74 € |
| 2.000 | 0,03692 € | 73,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02941 € | 235,28 € |
| 16.000 | 0,02651 € | 424,16 € |
| 24.000 | 0,02504 € | 600,96 € |
| 40.000 | 0,02338 € | 935,20 € |
| 56.000 | 0,02240 € | 1.254,40 € |
| 80.000 | 0,02144 € | 1.715,20 € |
| 200.000 | 0,01934 € | 3.868,00 € |
| 400.000 | 0,01804 € | 7.216,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

