


CESD15VD5 | |
|---|---|
DigiKey Part Number | 1655-CESD15VD5TR-ND - Tape & Reel (TR) 1655-CESD15VD5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CESD15VD5 |
Description | TVS DIODE 15VWM 34VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 323W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04730 € | 23,65 € |
| 1.000 | 0,04159 € | 41,59 € |
| 2.000 | 0,03678 € | 73,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02930 € | 234,40 € |
| 16.000 | 0,02642 € | 422,72 € |
| 24.000 | 0,02495 € | 598,80 € |
| 40.000 | 0,02329 € | 931,60 € |
| 56.000 | 0,02231 € | 1.249,36 € |
| 80.000 | 0,02136 € | 1.708,80 € |
| 200.000 | 0,01927 € | 3.854,00 € |
| 400.000 | 0,01798 € | 7.192,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

