
BZX84C5V1 | |
|---|---|
DigiKey Part Number | 1655-BZX84C5V1TR-ND - Tape & Reel (TR) 1655-BZX84C5V1CT-ND - Cut Tape (CT) 1655-BZX84C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1 |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,02992 € | 14,96 € |
| 1.000 | 0,02613 € | 26,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01972 € | 59,16 € |
| 6.000 | 0,01746 € | 104,76 € |
| 9.000 | 0,01630 € | 146,70 € |
| 15.000 | 0,01500 € | 225,00 € |
| 21.000 | 0,01423 € | 298,83 € |
| 30.000 | 0,01348 € | 404,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |






