
BZX84C22 | |
|---|---|
DigiKey Part Number | 1655-BZX84C22TR-ND - Tape & Reel (TR) 1655-BZX84C22CT-ND - Cut Tape (CT) 1655-BZX84C22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22 |
Description | DIODE ZENER 22V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B22-AU_R1_000A1 | Panjit International Inc. | 3.000 | 3757-BZX84B22-AU_R1_000A1CT-ND | 0,15000 € | Parametric Equivalent |
| BZX84B22_R1_00001 | Panjit International Inc. | 2.970 | 3757-BZX84B22_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| BZX84C22_R1_00001 | Panjit International Inc. | 2.970 | 3757-BZX84C22_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,02954 € | 14,77 € |
| 1.000 | 0,02580 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01948 € | 58,44 € |
| 6.000 | 0,01725 € | 103,50 € |
| 9.000 | 0,01610 € | 144,90 € |
| 15.000 | 0,01482 € | 222,30 € |
| 21.000 | 0,01405 € | 295,05 € |
| 30.000 | 0,01331 € | 399,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


