


BZT52C5V6S | |
|---|---|
DigiKey Part Number | 1655-BZT52C5V6STR-ND - Tape & Reel (TR) 1655-BZT52C5V6SCT-ND - Cut Tape (CT) 1655-BZT52C5V6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6S |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±7.14% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02644 € | 79,32 € |
| 6.000 | 0,02351 € | 141,06 € |
| 9.000 | 0,02202 € | 198,18 € |
| 15.000 | 0,02033 € | 304,95 € |
| 21.000 | 0,01934 € | 406,14 € |
| 30.000 | 0,01837 € | 551,10 € |
| 75.000 | 0,01623 € | 1.217,25 € |
| 150.000 | 0,01491 € | 2.236,50 € |
| 300.000 | 0,01381 € | 4.143,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03676 € | 18,38 € |
| 1.000 | 0,03223 € | 32,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03481 € | 34,81 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

