Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C15S

DigiKey Part Number
1655-BZT52C15STR-ND - Tape & Reel (TR)
1655-BZT52C15SCT-ND - Cut Tape (CT)
1655-BZT52C15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C15S
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 13.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-B15-QFNexperia USA Inc.21727-BZX384-B15-QFCT-ND0,17000 €Parametric Equivalent
In-Stock: 2.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06700 €0,67 €
1000,04100 €4,10 €
5000,02954 €14,77 €
1.0000,02580 €25,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01948 €58,44 €
6.0000,01725 €103,50 €
9.0000,01610 €144,90 €
15.0000,01482 €222,30 €
21.0000,01405 €295,05 €
30.0000,01331 €399,30 €
75.0000,01168 €876,00 €
150.0000,01067 €1.600,50 €
300.0000,00982 €2.946,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €