Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52B3V3S

DigiKey Part Number
1655-BZT52B3V3STR-ND - Tape & Reel (TR)
1655-BZT52B3V3SCT-ND - Cut Tape (CT)
1655-BZT52B3V3SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V3S
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
1000,03930 €3,93 €
5000,02834 €14,17 €
1.0000,02477 €24,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02020 €60,60 €
6.0000,01790 €107,40 €
9.0000,01672 €150,48 €
15.0000,01539 €230,85 €
21.0000,01460 €306,60 €
30.0000,01384 €415,20 €
75.0000,01215 €911,25 €
150.0000,01111 €1.666,50 €
300.0000,01023 €3.069,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €