


BZT52B3V3S | |
|---|---|
DigiKey Part Number | 1655-BZT52B3V3STR-ND - Tape & Reel (TR) 1655-BZT52B3V3SCT-ND - Cut Tape (CT) 1655-BZT52B3V3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V3S |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02880 € | 14,40 € |
| 1.000 | 0,02517 € | 25,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02053 € | 61,59 € |
| 6.000 | 0,01819 € | 109,14 € |
| 9.000 | 0,01699 € | 152,91 € |
| 15.000 | 0,01564 € | 234,60 € |
| 21.000 | 0,01484 € | 311,64 € |
| 30.000 | 0,01406 € | 421,80 € |
| 75.000 | 0,01235 € | 926,25 € |
| 150.000 | 0,01129 € | 1.693,50 € |
| 300.000 | 0,01040 € | 3.120,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

