


BZT52B2V7S | |
|---|---|
DigiKey Part Number | 1655-BZT52B2V7STR-ND - Tape & Reel (TR) 1655-BZT52B2V7SCT-ND - Cut Tape (CT) 1655-BZT52B2V7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7S |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03060 € | 15,30 € |
| 1.000 | 0,02675 € | 26,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02020 € | 60,60 € |
| 6.000 | 0,01790 € | 107,40 € |
| 9.000 | 0,01672 € | 150,48 € |
| 15.000 | 0,01539 € | 230,85 € |
| 21.000 | 0,01460 € | 306,60 € |
| 30.000 | 0,01384 € | 415,20 € |
| 75.000 | 0,01215 € | 911,25 € |
| 150.000 | 0,01111 € | 1.666,50 € |
| 300.000 | 0,01023 € | 3.069,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

