
BY133 | |
|---|---|
DigiKey Part Number | 1655-BY133CT-ND - Cut Tape (CT) 1655-BY133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY133 |
Description | DIODE STANDARD 1300V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| 2.000 | 0,04208 € | 84,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03615 € | 180,75 € |
| 10.000 | 0,03247 € | 324,70 € |
| 15.000 | 0,03059 € | 458,85 € |
| 25.000 | 0,02848 € | 712,00 € |
| 35.000 | 0,02723 € | 953,05 € |
| 50.000 | 0,02602 € | 1.301,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

