
BAV19W | |
|---|---|
DigiKey Part Number | 1655-BAV19WTR-ND - Tape & Reel (TR) 1655-BAV19WCT-ND - Cut Tape (CT) 1655-BAV19WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19W |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04058 € | 20,29 € |
| 1.000 | 0,03563 € | 35,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02930 € | 87,90 € |
| 6.000 | 0,02609 € | 156,54 € |
| 9.000 | 0,02446 € | 220,14 € |
| 15.000 | 0,02262 € | 339,30 € |
| 21.000 | 0,02153 € | 452,13 € |
| 30.000 | 0,02047 € | 614,10 € |
| 75.000 | 0,01814 € | 1.360,50 € |
| 150.000 | 0,01670 € | 2.505,00 € |
| 300.000 | 0,01548 € | 4.644,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










