Diode Array 2 Independent 30 V 100mA Surface Mount 6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54DF

DigiKey Part Number
1655-BAT54DFTR-ND - Tape & Reel (TR)
1655-BAT54DFCT-ND - Cut Tape (CT)
1655-BAT54DFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54DF
Description
DIODE ARR SCHOTT 30V DFN2015-6L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 100mA Surface Mount 6-UDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
300 mV @ 200 µA
Manufacturer
SMC Diode Solutions
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
6-UDFN
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DFN2015-6L
Current - Average Rectified (Io) (per Diode)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42300 €4,23 €
1000,27240 €27,24 €
5000,20744 €103,72 €
1.0000,18649 €186,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14801 €444,03 €
6.0000,13558 €813,48 €
9.0000,12925 €1.163,25 €
15.0000,12214 €1.832,10 €
21.0000,11792 €2.476,32 €
30.0000,11383 €3.414,90 €
75.0000,11261 €8.445,75 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €