
BAT54 | |
---|---|
DigiKey Part Number | 1655-BAT54TR-ND - Tape & Reel (TR) 1655-BAT54CT-ND - Cut Tape (CT) 1655-BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13200 € | 1,32 € |
100 | 0,08220 € | 8,22 € |
500 | 0,06030 € | 30,15 € |
1.000 | 0,05322 € | 53,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04419 € | 132,57 € |
6.000 | 0,03962 € | 237,72 € |
9.000 | 0,03730 € | 335,70 € |
15.000 | 0,03468 € | 520,20 € |
21.000 | 0,03313 € | 695,73 € |
30.000 | 0,03162 € | 948,60 € |
75.000 | 0,02831 € | 2.123,25 € |
150.000 | 0,02626 € | 3.939,00 € |
300.000 | 0,02488 € | 7.464,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |