
ABS6 | |
|---|---|
DigiKey Part Number | 1655-ABS6TR-ND - Tape & Reel (TR) 1655-ABS6CT-ND - Cut Tape (CT) 1655-ABS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 |
Description | BRIDGE RECT 1P 600V 500MA ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06050 € | 30,25 € |
| 1.000 | 0,05339 € | 53,39 € |
| 2.000 | 0,04740 € | 94,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04088 € | 204,40 € |
| 10.000 | 0,03685 € | 368,50 € |
| 15.000 | 0,03479 € | 521,85 € |
| 25.000 | 0,03248 € | 812,00 € |
| 35.000 | 0,03111 € | 1.088,85 € |
| 50.000 | 0,02978 € | 1.489,00 € |
| 125.000 | 0,02685 € | 3.356,25 € |
| 250.000 | 0,02504 € | 6.260,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

