
ABS22 | |
|---|---|
DigiKey Part Number | 1655-ABS22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS22 |
Description | BRIDGE RECT 1PHASE 200V 2A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06264 € | 626,40 € |
| Unit Price without VAT: | 0,06264 € |
|---|---|
| Unit Price with VAT: | 0,07454 € |

