
8TQ100 | |
|---|---|
DigiKey Part Number | 1655-2127-ND |
Manufacturer | |
Manufacturer Product Number | 8TQ100 |
Description | DIODE SCHOTTKY 100V 8A TO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 50 | 0,58340 € | 29,17 € |
| 100 | 0,51860 € | 51,86 € |
| 500 | 0,40462 € | 202,31 € |
| 1.000 | 0,36793 € | 367,93 € |
| 2.000 | 0,33708 € | 674,16 € |
| 5.000 | 0,30367 € | 1.518,35 € |
| 10.000 | 0,28304 € | 2.830,40 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

