
89CNQ135SM | |
|---|---|
DigiKey Part Number | 89CNQ135SMSMC-ND |
Manufacturer | |
Manufacturer Product Number | 89CNQ135SM |
Description | DIODE ARR SCHOTT 135V 40A PRM2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 135 V 40A Through Hole PRM2-SM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.14 V @ 40 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 1.5 mA @ 135 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case PRM2-SM |
Voltage - DC Reverse (Vr) (Max) 135 V | Supplier Device Package PRM2-SM |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 14,87634 € | 15.709,42 € |
| Unit Price without VAT: | 14,87634 € |
|---|---|
| Unit Price with VAT: | 17,70284 € |

