Diode Array 1 Pair Common Cathode 135 V 80A Chassis Mount PRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89CNQ135S2

DigiKey Part Number
89CNQ135S2-ND
Manufacturer
Manufacturer Product Number
89CNQ135S2
Description
DIODE MODULE SCHOT 135V 80A PRM2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 135 V 80A Chassis Mount PRM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
135 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 135 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
PRM2
Supplier Device Package
PRM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.05612,21289 €12.896,81 €
Unit Price without VAT:12,21289 €
Unit Price with VAT:14,53334 €