Diode Array 1 Pair Common Cathode 15 V 40A Chassis Mount PRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85CNQ015

DigiKey Part Number
85CNQ015SMC-ND
Manufacturer
Manufacturer Product Number
85CNQ015
Description
DIODE MODULE SCHOTT 15V 40A PRM2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 15 V 40A Chassis Mount PRM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 15 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
PRM2
Supplier Device Package
PRM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,32000 €21,32 €
4812,95229 €621,71 €
14412,00056 €1.728,08 €
Manufacturers Standard Package
Unit Price without VAT:21,32000 €
Unit Price with VAT:25,37080 €