
84CNQ035SL | |
|---|---|
DigiKey Part Number | 84CNQ035SLSMC-ND |
Manufacturer | |
Manufacturer Product Number | 84CNQ035SL |
Description | DIODE ARR SCHOTT 35V 40A PRM2-SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 40A Surface Mount PRM2-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 40 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 5 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case PRM2-SL |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package PRM2-SL |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 14,58395 € | 35.001,48 € |
| Unit Price without VAT: | 14,58395 € |
|---|---|
| Unit Price with VAT: | 17,35490 € |

