
82CNQ030SMS2 | |
|---|---|
DigiKey Part Number | 82CNQ030SMS2-ND |
Manufacturer | |
Manufacturer Product Number | 82CNQ030SMS2 |
Description | DIODE ARR SCHOTT 30V 80A PRM2-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 80A Through Hole PRM2-SM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 80 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case PRM2-SM |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PRM2-SM |
Current - Average Rectified (Io) (per Diode) 80A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | 15,14466 € | 15.992,76 € |
| Unit Price without VAT: | 15,14466 € |
|---|---|
| Unit Price with VAT: | 18,02215 € |

