Diode 800 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A8G

DigiKey Part Number
1655-6A8GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6A8G
Description
DIODE STANDARD 800V 6A R6
Customer Reference
Detailed Description
Diode 800 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.