
69CNQ150SM | |
|---|---|
DigiKey Part Number | 69CNQ150SMSMC-ND |
Manufacturer | |
Manufacturer Product Number | 69CNQ150SM |
Description | DIODE ARR SCHOTT 150V 30A PRM3SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole PRM3-SM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 870 mV @ 30 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 1.5 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case PRM3-SM |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package PRM3-SM |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 12,09167 € | 580,40 € |
| Unit Price without VAT: | 12,09167 € |
|---|---|
| Unit Price with VAT: | 14,38909 € |

