
66CNQ200SL | |
|---|---|
DigiKey Part Number | 66CNQ200SLSMC-ND |
Manufacturer | |
Manufacturer Product Number | 66CNQ200SL |
Description | DIODE ARR SCHOTT 200V 30A PRM3SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Surface Mount PRM3-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 30 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 1.5 mA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case PRM3-SL |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PRM3-SL |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,62250 € | 1.262,25 € |
| Unit Price without VAT: | 12,62250 € |
|---|---|
| Unit Price with VAT: | 15,02078 € |

