Diode Array 1 Pair Common Cathode 100 V 30A Chassis Mount PRM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63CNQ100

DigiKey Part Number
1655-1728-ND
Manufacturer
Manufacturer Product Number
63CNQ100
Description
DIODE MODULE SCHOT 100V 30A PRM3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Chassis Mount PRM3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
PRM3
Supplier Device Package
PRM3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,13000 €21,13 €
4812,82208 €615,46 €
14411,86146 €1.708,05 €
Manufacturers Standard Package
Unit Price without VAT:21,13000 €
Unit Price with VAT:25,14470 €