
62CNQ030SL | |
|---|---|
DigiKey Part Number | 62CNQ030SLSMC-ND |
Manufacturer | |
Manufacturer Product Number | 62CNQ030SL |
Description | DIODE ARR SCHOTT 30V 30A PRM3-SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30A Surface Mount PRM3-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PRM3-SL | |
Supplier Device Package | PRM3-SL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,88530 € | 1.188,53 € |
| Unit Price without VAT: | 11,88530 € |
|---|---|
| Unit Price with VAT: | 14,14351 € |

