
60SPB060A | |
|---|---|
DigiKey Part Number | 60SPB060ASMC-ND |
Manufacturer | |
Manufacturer Product Number | 60SPB060A |
Description | DIODE SCHOTTKY 60V 60A SPD-2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 60A Surface Mount SPD-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 60 V | |
Capacitance @ Vr, F | 2400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SPD-2A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 11,63133 € | 83.745,58 € |
| Unit Price without VAT: | 11,63133 € |
|---|---|
| Unit Price with VAT: | 13,84128 € |

