Diode 45 V 60A Surface Mount SPD-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60SPB045A

DigiKey Part Number
60SPB045ASMC-ND
Manufacturer
Manufacturer Product Number
60SPB045A
Description
DIODE SCHOTTKY 45V 60A SPD-2A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 60A Surface Mount SPD-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 mA @ 45 V
Capacitance @ Vr, F
2400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SPD-2A
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7.2005,57475 €40.138,20 €
Unit Price without VAT:5,57475 €
Unit Price with VAT:6,63395 €