Diode Array 1 Pair Series Connection 100 V 300A Chassis Mount TO-244AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603DNQ100C2

DigiKey Part Number
1655-603DNQ100C2-ND
Manufacturer
Manufacturer Product Number
603DNQ100C2
Description
DIODE MOD SCHOTT 100V 300A TO244
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 300A Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
880 mV @ 300 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
8 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
TO-244AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-244
Current - Average Rectified (Io) (per Diode)
300A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,65000 €41,65 €
1530,09400 €451,41 €
10527,84486 €2.923,71 €
Manufacturers Standard Package
Unit Price without VAT:41,65000 €
Unit Price with VAT:49,56350 €