Diode 40 V 60A Chassis, Stud Mount DO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50HQ040

DigiKey Part Number
1655-50HQ040-ND
Manufacturer
Manufacturer Product Number
50HQ040
Description
DIODE SCHOTTKY 40V 60A DO5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 60A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Packaging
Box
Capacitance @ Vr, F
2600pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-5
Current - Average Rectified (Io)
60A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 60 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,37000 €15,37 €
1010,88700 €108,87 €
1008,36400 €836,40 €
5007,64060 €3.820,30 €
Manufacturers Standard Package
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,29030 €