
503CNQ600 | |
|---|---|
DigiKey Part Number | 1655-503CNQ600-ND |
Manufacturer | |
Manufacturer Product Number | 503CNQ600 |
Description | DIODE MODULE GP 600V 250A PRM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 250A Chassis Mount PRM4 Isolated |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2 V @ 250 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 90 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case PRM4 Isolated |
Current - Average Rectified (Io) (per Diode) 250A | Supplier Device Package PRM4 (Isolated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| 18 | 19,32389 € | 347,83 € |
| 108 | 18,01454 € | 1.945,57 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 33,24860 € |

