
42CTQ030 | |
|---|---|
DigiKey Part Number | 1655-42CTQ030-ND |
Manufacturer | |
Manufacturer Product Number | 42CTQ030 |
Description | DIODE ARR SCHOTT 30V 20A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89500 € | 8,95 € |
| 100 | 0,59880 € | 59,88 € |
| 500 | 0,47166 € | 235,83 € |
| 1.000 | 0,43075 € | 430,75 € |
| 2.000 | 0,39633 € | 792,66 € |
| 8.000 | 0,34548 € | 2.763,84 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

