
40CPQ050 | |
|---|---|
DigiKey Part Number | 1655-40CPQ050-ND |
Manufacturer | |
Manufacturer Product Number | 40CPQ050 |
Description | DIODE ARR SCHOTT 50V 20A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 530 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 25 | 1,68120 € | 42,03 € |
| 100 | 1,36170 € | 136,17 € |
| 500 | 1,10560 € | 552,80 € |
| 1.000 | 1,02333 € | 1.023,33 € |
| 2.000 | 0,95416 € | 1.908,32 € |
| 5.000 | 0,87937 € | 4.396,85 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

