
40CPQ015 | |
|---|---|
DigiKey Part Number | 1655-40CPQ015-ND |
Manufacturer | |
Manufacturer Product Number | 40CPQ015 |
Description | DIODE ARRAY GP 15V 20A TO-247AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 420 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10.5 mA @ 15 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12700 € | 11,27 € |
| 300 | 0,64553 € | 193,66 € |
| 600 | 0,58795 € | 352,77 € |
| 1.200 | 0,53953 € | 647,44 € |
| 2.100 | 0,50611 € | 1.062,83 € |
| 5.100 | 0,46184 € | 2.355,38 € |
| 10.200 | 0,43351 € | 4.421,80 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

