
403CNQ600R-1 | |
|---|---|
DigiKey Part Number | 1655-403CNQ600R-1-ND |
Manufacturer | |
Manufacturer Product Number | 403CNQ600R-1 |
Description | DIODE MODULE GP 600V 200A PRM4-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 200 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 180 ns |
Part Status Active | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -55°C ~ 175°C |
Technology Standard, Reverse Polarity | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case Module |
Current - Average Rectified (Io) (per Diode) 200A | Supplier Device Package PRM4-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| 15 | 22,09000 € | 331,35 € |
| 105 | 19,44857 € | 2.042,10 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |

