Diode Array 1 Pair Common Anode 100 V 200A Chassis Mount PRM4 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403CMQ100R

DigiKey Part Number
1655-403CMQ100R-ND
Manufacturer
Manufacturer Product Number
403CMQ100R
Description
DIODE MOD SCHOTT 100V 200A PRM4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 200A Chassis Mount PRM4 Isolated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
200A
Manufacturer
SMC Diode Solutions
Voltage - Forward (Vf) (Max) @ If
830 mV @ 200 A
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
6 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
PRM4 Isolated
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
PRM4 (Isolated)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,58000 €29,58 €
1820,45222 €368,14 €
10818,15861 €1.961,13 €
Unit Price without VAT:29,58000 €
Unit Price with VAT:35,20020 €