
400CMQ045 | |
|---|---|
DigiKey Part Number | 1655-1323-ND |
Manufacturer | |
Manufacturer Product Number | 400CMQ045 |
Description | DIODE MODULE SCHOTTKY 45V PRM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Chassis Mount PRM4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 20 mA @ 45 V |
Packaging Box | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case PRM4 |
Technology Schottky | Supplier Device Package PRM4 (Isolated) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,08000 € | 67,08 € |
| 18 | 49,75889 € | 895,66 € |
| Unit Price without VAT: | 67,08000 € |
|---|---|
| Unit Price with VAT: | 79,82520 € |

