
32CTQ030S | |
|---|---|
DigiKey Part Number | 1655-32CTQ030STR-ND - Tape & Reel (TR) 1655-32CTQ030SCT-ND - Cut Tape (CT) 1655-32CTQ030SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32CTQ030S |
Description | DIODE ARRAY SCHOTT 30V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.75 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13800 € | 11,38 € |
| 100 | 0,76750 € | 76,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57321 € | 458,57 € |
| 1.600 | 0,52781 € | 844,50 € |
| 2.400 | 0,50468 € | 1.211,23 € |
| 4.000 | 0,47870 € | 1.914,80 € |
| 5.600 | 0,46331 € | 2.594,54 € |
| 8.000 | 0,44835 € | 3.586,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

