
32CTQ030-1 | |
|---|---|
DigiKey Part Number | 32CTQ030-1SMC-ND |
Manufacturer | |
Manufacturer Product Number | 32CTQ030-1 |
Description | DIODE ARRAY SCHOT 30V 15A TO-262 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-262-3 Full Pack, I2PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Full Pack, I2PAK |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-262 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,51268 € | 4.101,44 € |
| Unit Price without VAT: | 0,51268 € |
|---|---|
| Unit Price with VAT: | 0,61009 € |

