Diode 90 V 3.3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31DQ09

DigiKey Part Number
1655-31DQ09CT-ND - Cut Tape (CT)
1655-31DQ09TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
31DQ09
Description
DIODE SCHOTTKY 90V 3.3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 90 V 3.3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
3.3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 90 V
Capacitance @ Vr, F
110pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30600 €3,06 €
1000,19430 €19,43 €
5000,14612 €73,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,12610 €157,62 €
2.5000,11370 €284,25 €
3.7500,10737 €402,64 €
6.2500,10026 €626,62 €
8.7500,09605 €840,44 €
12.5000,09195 €1.149,38 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €