
31DQ06 | |
|---|---|
DigiKey Part Number | 1655-31DQ06CT-ND - Cut Tape (CT) 1655-31DQ06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 31DQ06 |
Description | DIODE SCHOTTKY 60V 3.3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3.3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Capacitance @ Vr, F | 160pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18320 € | 18,32 € |
| 500 | 0,13756 € | 68,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,11855 € | 148,19 € |
| 2.500 | 0,10678 € | 266,95 € |
| 3.750 | 0,10077 € | 377,89 € |
| 6.250 | 0,09402 € | 587,62 € |
| 8.750 | 0,09002 € | 787,68 € |
| 12.500 | 0,08613 € | 1.076,62 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


