
30WQ15FN | |
|---|---|
DigiKey Part Number | 1655-30WQ15FNTR-ND - Tape & Reel (TR) 1655-30WQ15FNCT-ND - Cut Tape (CT) 1655-30WQ15FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ15FN |
Description | DIODE SCHOTTKY 150V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23730 € | 23,73 € |
| 500 | 0,18022 € | 90,11 € |
| 1.000 | 0,16181 € | 161,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14186 € | 354,65 € |
| 5.000 | 0,12951 € | 647,55 € |
| 7.500 | 0,12322 € | 924,15 € |
| 12.500 | 0,11614 € | 1.451,75 € |
| 17.500 | 0,11196 € | 1.959,30 € |
| 25.000 | 0,10789 € | 2.697,25 € |
| 62.500 | 0,10349 € | 6.468,12 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

