
30WQ10FN | |
|---|---|
DigiKey Part Number | 1655-30WQ10FNTR-ND - Tape & Reel (TR) 1655-30WQ10FNCT-ND - Cut Tape (CT) 1655-30WQ10FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ10FN |
Description | DIODE SCHOTTKY 100V 3.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 92pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,11834 € | 59,17 € |
| 1.000 | 0,10550 € | 105,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09159 € | 228,98 € |
| 5.000 | 0,08297 € | 414,85 € |
| 7.500 | 0,07858 € | 589,35 € |
| 12.500 | 0,07364 € | 920,50 € |
| 17.500 | 0,07072 € | 1.237,60 € |
| 25.000 | 0,06788 € | 1.697,00 € |
| 62.500 | 0,06164 € | 3.852,50 € |
| 125.000 | 0,06024 € | 7.530,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

